16-bit Sigma Delta Analog-to-Digital Converter (ADC) featuring 4 channels and a bipolar input range. Offers a high Signal-to-Noise Ratio (SNR) of 126dB and a low full-scale error of 0.75 LSB. Operates from a single supply voltage between 2.7V and 5.25V, with a maximum input voltage of 5.25V. Includes integrated current sources, switchable reference inputs, and an I/O port. Interface is SPI, and the component is housed in a TSSOP package.
Analog Devices AD7709BRUZ-REEL technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Full Scale Error | 0.75LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 8.8mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 3.75mW |
| Power Dissipation | 8.8mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 105S/s |
| Signal to Noise Ratio (SNR) | 126dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7709BRUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
