
24-bit, 2-channel analog-to-digital converter (ADC) featuring a serial SPI interface and differential input type. This general-purpose CMOS ADC operates with a dual supply voltage range of 4.75V to 10.5V, supporting bipolar and unipolar polarity. It offers a high signal-to-noise ratio of 131dB and a sampling rate of 1.028 kS/s, with a reference voltage of 2.5V. Packaged in a PDIP for through-hole mounting, this component has a maximum power dissipation of 53mW and an operating temperature range of -55°C to 125°C.
Sign in to ask questions about the Analog Devices AD7710ANZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7710ANZ technical specifications.
| Package/Case | PDIP |
| Converter Type | GENERAL PURPOSE |
| Dual Supply Voltage | 5V |
| Height | 3.3mm |
| Input Capacitance | 20pF |
| Input Type | DIFFERENTIAL |
| Interface | Serial, SPI |
| Lead Free | Contains Lead |
| Length | 31.75mm |
| Min Dual Supply Voltage | 4.75V |
| Max Input Voltage | 5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 53mW |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 10V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 30mW |
| Power Dissipation | 53mW |
| Power Supply | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 2.5V |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.028KS/s |
| Signal to Noise Ratio (SNR) | 131dB |
| Supply Current | 4.5mA |
| Supply Type | Single, Dual |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7710ANZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
