
24-bit, 2-channel differential analog-to-digital converter (ADC) featuring a serial SPI interface and integrated current source. Achieves 131dB signal-to-noise ratio with a sampling rate of 1.028 kS/s. Operates across a wide temperature range of -55°C to 125°C with a maximum power dissipation of 53mW. Supports bipolar and unipolar input polarity with a maximum input voltage of 5V.
Analog Devices AD7710AQ technical specifications.
| Package/Case | Q |
| Input Capacitance | 20pF |
| Input Type | DIFFERENTIAL |
| Interface | Serial, SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 53mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Inputs | 2 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 30mW |
| Power Dissipation | 53mW |
| Resolution | 24b |
| RoHS Compliant | No |
| Sampling Rate | 1.028KS/s |
| Signal to Noise Ratio (SNR) | 131dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7710AQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
