24-bit signal conditioning analog-to-digital converter (ADC) featuring a CMOS architecture. This component offers a 24-bit resolution and a sampling rate of 1.028 kS/s, with an impressive 131dB signal-to-noise ratio. It supports differential inputs, bipolar and unipolar polarity, and operates with single or dual supplies ranging from 4.75V to 10.5V. The interface is SPI, and it is housed in a SOIC W package with tin-lead contact plating. Maximum power dissipation is 53mW, with an operating temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7710AR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7710AR technical specifications.
| Package/Case | SOIC W |
| Contact Plating | Tin, Lead |
| Input Capacitance | 20pF |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Contains Lead |
| Min Dual Supply Voltage | 4.75V |
| Max Input Voltage | 5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 52.5mW |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 53mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | No |
| Sampling Rate | 1.028KS/s |
| Signal to Noise Ratio (SNR) | 131dB |
| Supply Type | Single, Dual |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7710AR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.