24-bit, 2-channel delta-sigma Analog-to-Digital Converter (ADC) with serial SPI interface. Features differential inputs, bipolar/unipolar polarity, and a sampling rate of 1028 S/s. Operates with single or dual supplies from 4.75V to 10.5V, offering a signal-to-noise ratio of 131dB. Packaged in a 24-lead SOIC with tin/lead plating, suitable for operation between -55°C and 85°C.
Analog Devices AD7710AR-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Input Capacitance | 20pF |
| Input Type | DIFFERENTIAL |
| Interface | Serial, SPI |
| Lead Free | Contains Lead |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 53mW |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 30mW |
| Power Dissipation | 30mW |
| Resolution | 24b |
| RoHS Compliant | No |
| Sampling Rate | 1028S/s |
| Signal to Noise Ratio (SNR) | 131dB |
| Supply Type | Single, Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7710AR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.