
24-bit, 2-channel analog-to-digital converter (ADC) featuring a serial SPI interface. This CMOS component offers a high resolution of 24 bits and a sampling rate of 1.028 kS/s, with an impressive 131dB signal-to-noise ratio. It supports both single and dual supply operation, with a typical operating voltage of 10V and a dual supply range of 4.75V to 5V. The device is housed in a SOIC package with tin, matte contact plating and operates across a wide temperature range of -55°C to 125°C.
Analog Devices AD7710ARZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Height | 2.35mm |
| Input Capacitance | 20pF |
| Input Type | DIFFERENTIAL |
| Interface | Serial, SPI |
| Lead Free | Contains Lead |
| Length | 15.6mm |
| Min Dual Supply Voltage | 4.75V |
| Max Input Voltage | 5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 53mW |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 10V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 30mW |
| Power Dissipation | 53mW |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.028KS/s |
| Signal to Noise Ratio (SNR) | 131dB |
| Supply Current | 4mA |
| Supply Type | Single, Dual |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7710ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
