
24-bit, 2-channel analog-to-digital converter (ADC) featuring a serial SPI interface. This CMOS signal conditioning ADC offers a 131dB signal-to-noise ratio and a sampling rate of 1.028 kS/s. It supports differential inputs with a voltage range of 2.5V to 5V and operates with dual, analog, digital, or single supply voltages from 4.75V to 10.5V. Packaged in a SOIC with tin matte plating, this component is lead-free and RoHS compliant, with a maximum power dissipation of 53mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7710ARZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7710ARZ-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Input Capacitance | 20pF |
| Input Type | DIFFERENTIAL |
| Interface | Serial, SPI |
| Lead Free | Contains Lead |
| Min Dual Supply Voltage | 4.75V |
| Max Input Voltage | 5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45mW |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Inputs | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 30mW |
| Power Dissipation | 53mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.028KS/s |
| Signal to Noise Ratio (SNR) | 131dB |
| Supply Type | Dual, Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7710ARZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
