
24-bit Sigma-Delta Analog-to-Digital Converter (ADC) featuring a serial, 3-wire, 4-wire, SPI interface. This general-purpose IC offers a high signal-to-noise ratio of 137dB and a sampling rate of 19.5 kS/s. It supports dual supply voltages from 4.75V to 10.5V and operates with a typical power consumption of 30mW. The component is housed in a PDIP package with tin, matte contact plating and is designed for through-hole mounting.
Sign in to ask questions about the Analog Devices AD7711ANZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7711ANZ technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Converter Type | GENERAL PURPOSE |
| Dual Supply Voltage | 5V |
| Height | 3.3mm |
| Input Capacitance | 11.5pF |
| Input Type | DIFFERENTIAL |
| Interface | Serial, 3-WIRE, 4-WIRE, SPI |
| Lead Free | Contains Lead |
| Length | 31.75mm |
| Min Dual Supply Voltage | 4.75V |
| Max Input Voltage | 5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 52.5mW |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 10V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 30mW |
| Power Dissipation | 53mW |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 19.5KS/s |
| Signal to Noise Ratio (SNR) | 137dB |
| Supply Current | 4.5mA |
| Supply Type | Single, Dual |
| Termination | Through Hole |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7711ANZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
