
24-bit Sigma-Delta Analog-to-Digital Converter (ADC) featuring differential inputs and a sampling rate of 19.5 kS/s. Offers a high Signal-to-Noise Ratio (SNR) of 137dB, supporting bipolar and unipolar polarity. Operates with single or dual supplies from 4.75V to 10.5V, with a maximum input voltage of 5V. Interface options include 3-wire, 4-wire, and SPI serial communication. Housed in a Q package with tin/lead contact plating, this through-hole component has a maximum power dissipation of 53mW and an operating temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7711AQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7711AQ technical specifications.
| Package/Case | Q |
| Contact Plating | Tin, Lead |
| Input Capacitance | 11.5pF |
| Input Type | DIFFERENTIAL |
| Interface | Serial, 3-WIRE, 4-WIRE, SPI |
| Lead Free | Contains Lead |
| Min Dual Supply Voltage | 4.75V |
| Max Input Voltage | 5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 53mW |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Inputs | 2 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 30mW |
| Power Dissipation | 53mW |
| Resolution | 24b |
| RoHS Compliant | No |
| Sampling Rate | 19.5KS/s |
| Signal to Noise Ratio (SNR) | 137dB |
| Supply Type | Single, Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7711AQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
