
24-bit, 2-channel delta-sigma analog-to-digital converter (ADC) with serial interface supporting 3-wire, 4-wire, and SPI protocols. Features bipolar and unipolar input polarity, differential input type, and a sampling rate of 1028 S/s. Offers a signal-to-noise ratio (SNR) of 131dB. Operates with single or dual supply voltages ranging from 4.75V to 10.5V. Packaged in a 24-lead SOIC (PDSO24) with tin/lead contact plating, supplied on tape and reel.
Analog Devices AD7711AR-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Input Capacitance | 11.5pF |
| Input Type | DIFFERENTIAL |
| Interface | Serial, 3-WIRE, 4-WIRE, SPI |
| Lead Free | Contains Lead |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 53mW |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Inputs | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 30mW |
| Power Dissipation | 30mW |
| Resolution | 24b |
| RoHS Compliant | No |
| Sampling Rate | 1028S/s |
| Signal to Noise Ratio (SNR) | 131dB |
| Supply Type | Single, Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7711AR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
