
24-bit Sigma-Delta Analog-to-Digital Converter (ADC) featuring a single analog input and two channels. This IC offers a 137dB Signal-to-Noise Ratio (SNR) and a sampling rate of 19.5 kS/s. It supports differential input types and interfaces via serial, 3-wire, 4-wire, and SPI protocols. Operating with dual, analog, and digital supply types, this component has a maximum input voltage of 5V and a minimum of 2.5V. Housed in a SOIC package, it operates across a temperature range of -55°C to 125°C with a power consumption of 30mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7711ARZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7711ARZ-REEL technical specifications.
| Package/Case | SOIC |
| Input Capacitance | 11.5pF |
| Input Type | DIFFERENTIAL |
| Interface | Serial, 3-WIRE, 4-WIRE, SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 52.5mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Inputs | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 30mW |
| Power Dissipation | 53mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 19.5KS/s |
| Signal to Noise Ratio (SNR) | 137dB |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7711ARZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
