
24-bit Sigma-Delta Analog-to-Digital Converter (ADC) featuring a 3-wire, 4-wire, or SPI serial interface. This component offers a high resolution of 24 bits and a signal-to-noise ratio of 137dB, with a sampling rate of 19.5 kS/s. It supports differential input types and includes matched RTD excitation currents for signal conditioning. Operating with dual or single supply voltages ranging from 4.75V to 10.5V, it has a maximum input voltage of 5V and a minimum of 2.5V. The device is housed in a SOIC package with tin, matte contact plating and operates across a temperature range of -55°C to 125°C.
Analog Devices AD7711ARZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Input Capacitance | 11.5pF |
| Input Type | DIFFERENTIAL |
| Interface | Serial, 3-WIRE, 4-WIRE, SPI |
| Lead Free | Contains Lead |
| Min Dual Supply Voltage | 4.75V |
| Max Input Voltage | 5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 52.5mW |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 30mW |
| Power Dissipation | 53mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 19.5KS/s |
| Signal to Noise Ratio (SNR) | 137dB |
| Supply Type | Dual, Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7711ARZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
