
24-bit Sigma-Delta Analog-to-Digital Converter (ADC) with 2 analog input channels. Features a serial SPI interface and bipolar/unipolar polarity. Operates with a dual supply voltage range of 4.75V to 10.5V, offering a typical power consumption of 30mW. This through-hole component boasts a high signal-to-noise ratio of 131dB and a sampling rate of 19.5 kS/s. Housed in a PDIP package with tin matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7712ANZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7712ANZ technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Height | 3.3mm |
| Input Capacitance | 20pF |
| Interface | Serial, SPI |
| Lead Free | Contains Lead |
| Length | 31.75mm |
| Min Dual Supply Voltage | 4.75V |
| Max Input Voltage | 5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 53mW |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 30mW |
| Power Dissipation | 53mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 19.5KS/s |
| Signal to Noise Ratio (SNR) | 131dB |
| Supply Type | Single, Dual |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7712ANZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
