
Single ADC Delta-Sigma 1.028ksps 24-bit Serial 24-Pin SOIC W T/R
Checking distributor stock and pricing after the page loads.
Analog Devices AD7712AR-REEL technical specifications.
| Package/Case | SOIC W |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 52.5mW |
| Resolution | 24b |
| RoHS Compliant | No |
| Sampling Rate | 1.028KS/s |
| RoHS | Not Compliant |
No datasheet is available for this part.
