
24-bit sigma-delta analog-to-digital converter (ADC) featuring 2 analog input channels and a serial SPI interface. Offers a 131dB signal-to-noise ratio (SNR) and a sampling rate of 19.5 kS/s. Operates with bipolar or unipolar polarity across a wide temperature range of -55°C to 125°C. Housed in a SOIC package, this component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7712AR-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7712AR-REEL7 technical specifications.
| Package/Case | SOIC |
| Input Capacitance | 20pF |
| Interface | Serial, SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 30mW |
| Power Dissipation | 53mW |
| Resolution | 24b |
| RoHS Compliant | No |
| Sampling Rate | 19.5KS/s |
| Signal to Noise Ratio (SNR) | 131dB |
| Supply Type | Dual, Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7712AR-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
