
24-bit Sigma-Delta Analog-to-Digital Converter (ADC) featuring 2 analog input channels and a serial SPI interface. Offers 131dB Signal-to-Noise Ratio (SNR) and a sampling rate of 19.5 kS/s. Operates with dual supply voltages from 4.75V to 10.5V, accepting input voltages between 2.5V and 5V. Housed in a SOIC package, this component supports bipolar and unipolar operation. Maximum power dissipation is 53mW, with an operating temperature range of -55°C to 125°C.
Sign in to ask questions about the Analog Devices AD7712ARZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7712ARZ-REEL technical specifications.
| Package/Case | SOIC |
| Input Capacitance | 20pF |
| Interface | Serial, SPI |
| Lead Free | Contains Lead |
| Min Dual Supply Voltage | 4.75V |
| Max Input Voltage | 5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45mW |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 30mW |
| Power Dissipation | 53mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 19.5KS/s |
| Signal to Noise Ratio (SNR) | 131dB |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7712ARZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
