
24-bit Sigma-Delta Analog-to-Digital Converter (ADC) with 2 analog input channels. Features a serial SPI interface and bipolar/unipolar polarity. Operates with dual, analog, digital, or single supply voltages from 4.75V to 10.5V. Offers a 131dB signal-to-noise ratio and a sampling rate of 19.5 kS/s. Housed in a SOIC package with tin-matte contact plating, this component is RoHS compliant and operates across a temperature range of -55°C to 125°C.
Analog Devices AD7712ARZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Input Capacitance | 20pF |
| Interface | Serial, SPI |
| Lead Free | Contains Lead |
| Min Dual Supply Voltage | 4.75V |
| Max Input Voltage | 5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45mW |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 30mW |
| Power Dissipation | 53mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 19.5KS/s |
| Signal to Noise Ratio (SNR) | 131dB |
| Supply Type | Dual, Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7712ARZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
