
24-bit Sigma-Delta Analog-to-Digital Converter (ADC) featuring 3 channels and a 131dB Signal-to-Noise Ratio (SNR). This general-purpose ADC supports serial interfaces including 3-wire, 4-wire, and SPI, with a sampling rate of 3.9 kS/s. It operates with a supply voltage range of 4.75V to 10.5V and consumes a low 3.5mW of power. The component is housed in a PDIP package with tin, matte plating and is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7713ANZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7713ANZ technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Converter Type | GENERAL PURPOSE |
| Height | 3.3mm |
| Input Capacitance | 20pF |
| Interface | Serial, 3-WIRE, 4-WIRE, SPI |
| Lead Free | Contains Lead |
| Length | 31.75mm |
| Max Input Voltage | 5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5.5mW |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 3 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 3.5mW |
| Power Dissipation | 5.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 3.9KS/s |
| Signal to Noise Ratio (SNR) | 131dB |
| Supply Current | 700uA |
| Supply Type | Analog, Digital |
| Termination | Through Hole |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7713ANZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
