
24-Bit Sigma-Delta Analog-to-Digital Converter (ADC) with integrated signal conditioning and matched RTD current sources. Features 3 analog input channels, serial 3-wire, 4-wire, and SPI interface, and a 131dB Signal-to-Noise Ratio (SNR). Operates from a 4.75V to 10.5V supply with a nominal supply current of 700µA, achieving low power consumption of 3.5mW. Encased in a 24-bit resolution SOIC package, this component supports bipolar and unipolar polarity with a maximum input voltage of 5V.
Sign in to ask questions about the Analog Devices AD7713ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7713ARZ technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| Input Capacitance | 20pF |
| Interface | Serial, 3-WIRE, 4-WIRE, SPI |
| Lead Free | Contains Lead |
| Length | 15.6mm |
| Max Input Voltage | 5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5.5mW |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 700uA |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 3 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 3.5mW |
| Power Dissipation | 5.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 3.9KS/s |
| Signal to Noise Ratio (SNR) | 131dB |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7713ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
