
24-bit Sigma-Delta Analog-to-Digital Converter (ADC) featuring 3 channels and a 131dB Signal-to-Noise Ratio (SNR). This low-power component operates with analog and digital supply types, consuming 3.5mW and dissipating a maximum of 5.5mW. It supports serial interfaces including 3-wire, 4-wire, and SPI, with input voltage ranges from 2.5V to 5V. The device is housed in a SOIC package, available in tape and reel packaging, and operates across a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7713ARZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Input Capacitance | 20pF |
| Interface | Serial, 3-WIRE, 4-WIRE, SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5.5mW |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 3 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 3.5mW |
| Power Dissipation | 5.5mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 3.9KS/s |
| Signal to Noise Ratio (SNR) | 131dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7713ARZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
