
The AD7714AN-3 is an analog-to-digital converter with a 24-bit resolution and a sampling rate of 1KS/s. It operates within a supply voltage range of 3V to 3.6V and dissipates a maximum power of 7mW. This device is available in a DIP-24 package and is suitable for through-hole mounting. The AD7714AN-3 is not RoHS compliant and has an operating temperature range of -40°C to 85°C.
Analog Devices AD7714AN-3 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 24 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 7mW |
| Resolution | 24b |
| RoHS Compliant | No |
| Sampling Rate | 1KS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7714AN-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
