
24-bit Sigma-Delta Analog-to-Digital Converter (ADC) with 5 input channels, offering 137dB Signal-to-Noise Ratio (SNR) and a sampling rate of 19.2 kS/s. Features a bipolar/unipolar input range, SPI interface, and operates from a 3V to 3.6V supply. This through-hole component, housed in a PDIP package, has a maximum input voltage of 2.53V and a power dissipation of 7mW. It supports both 3V and 5V operation and is RoHS compliant.
Analog Devices AD7714ANZ-3 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Height | 3.3mm |
| Input Capacitance | 7pF |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 31.75mm |
| Max Input Voltage | 2.53V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 5 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 7mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 19.2KS/s |
| Signal to Noise Ratio (SNR) | 137dB |
| Supply Type | Analog, Digital |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7714ANZ-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
