
24-bit, 5-channel Sigma-Delta Analog-to-Digital Converter (ADC) with SPI interface. Features 137dB Signal-to-Noise Ratio (SNR) and a 19.2 kS/s sampling rate. Operates from a 5V supply with a maximum power dissipation of 7mW. Designed for through-hole mounting in a PDIP package with tin-matte plating. Supports bipolar and unipolar input polarity, with an input voltage range of 1V to 2.53V. Operating temperature range is -40°C to 105°C.
Analog Devices AD7714ANZ-5 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Height | 3.3mm |
| Input Capacitance | 7pF |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 31.75mm |
| Max Input Voltage | 2.53V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 5 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 7mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 19.2KS/s |
| Signal to Noise Ratio (SNR) | 137dB |
| Supply Current | 1.1mA |
| Supply Type | Analog, Digital |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7714ANZ-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
