
24-bit, 5-channel delta-sigma analog-to-digital converter (ADC) featuring a serial SPI interface. Offers a high signal-to-noise ratio of 137dB and a sampling rate of 1000S/s. Operates from a 3V to 3.6V supply with a typical power consumption of 5mW. Housed in a 24-lead SOIC package with tin-lead contact plating. Supports bipolar and unipolar input polarity.
Sign in to ask questions about the Analog Devices AD7714AR-3REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7714AR-3REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Input Capacitance | 7pF |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 5 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 5mW |
| Power Dissipation | 5mW |
| Resolution | 24b |
| RoHS Compliant | No |
| Sampling Rate | 1000S/s |
| Signal to Noise Ratio (SNR) | 137dB |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7714AR-3REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
