
24-bit Sigma-Delta Analog-to-Digital Converter (ADC) with 5 input channels, offering 137dB Signal-to-Noise Ratio (SNR) and a 19.2 kS/s sampling rate. Features a 5V operating supply voltage, 5.25V maximum supply voltage, and 4.75V minimum supply voltage. Operates from 1V to 2.53V input voltage range. Includes SPI interface and supports bipolar and unipolar polarity. Packaged in a 24-pin SOIC with a maximum power dissipation of 7mW.
Analog Devices AD7714AR-5 technical specifications.
| Package/Case | SOIC |
| Converter Type | GENERAL PURPOSE |
| Height | 2.35mm |
| Input Capacitance | 7pF |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 15.6mm |
| Max Input Voltage | 2.53V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 1.1mA |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 5 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 5mW |
| Power Dissipation | 7mW |
| Resolution | 24b |
| RoHS Compliant | No |
| Sampling Rate | 19.2KS/s |
| Signal to Noise Ratio (SNR) | 137dB |
| Supply Type | Analog, Digital |
| Width | 7.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7714AR-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
