
24-bit, 5-channel sigma-delta analog-to-digital converter (ADC) with SPI interface. Features a 137dB signal-to-noise ratio (SNR) and a sampling rate of 19.2 kS/s. Operates from a 4.75V to 5.25V supply, with a typical power consumption of 5mW. Supports bipolar and unipolar input polarity, with input voltage ranging from 1V to 2.53V. Packaged in a 24-lead SOIC on a tape and reel.
Sign in to ask questions about the Analog Devices AD7714AR-5REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7714AR-5REEL technical specifications.
| Package/Case | SOIC |
| Input Capacitance | 7pF |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.53V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 5 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 5mW |
| Power Dissipation | 7mW |
| Resolution | 24b |
| RoHS Compliant | No |
| Sampling Rate | 19.2KS/s |
| Signal to Noise Ratio (SNR) | 137dB |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7714AR-5REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
