
24-bit, 5-channel delta-sigma Analog-to-Digital Converter (ADC) with serial SPI interface. Features a 137dB Signal-to-Noise Ratio (SNR) and a sampling rate of 1000S/s. Operates from a 4.75V to 5.25V supply voltage with a typical power consumption of 5mW. Packaged in a 28-lead SSOP with Tin/Lead contact plating. Supports bipolar and unipolar input polarity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7714ARS-5REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7714ARS-5REEL technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Lead |
| Input Capacitance | 7pF |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 5 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 5mW |
| Power Dissipation | 5mW |
| Resolution | 24b |
| RoHS Compliant | No |
| Sampling Rate | 1000S/s |
| Signal to Noise Ratio (SNR) | 137dB |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7714ARS-5REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
