
24-bit, 5-channel sigma-delta analog-to-digital converter (ADC) with a sampling rate of 19.2 kS/s and 137dB signal-to-noise ratio. Features bipolar and unipolar input polarity, an SPI interface, and operates from a 3V to 3.6V supply. Maximum input voltage is 2.53V, with a power dissipation of 7mW. Packaged in SSOP with tin matte plating, this RoHS compliant component has a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7714ARSZ-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7714ARSZ-3 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Height | 1.79mm |
| Input Capacitance | 7pF |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 10.34mm |
| Max Input Voltage | 2.53V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 5 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 7mW |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 19.2KS/s |
| Signal to Noise Ratio (SNR) | 137dB |
| Supply Type | Analog, Digital |
| Width | 5.38mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7714ARSZ-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
