24-bit sigma-delta analog-to-digital converter (ADC) featuring 5 analog input channels and a 19.2 kS/s sampling rate. This signal conditioning ADC operates from a 3V to 3.6V supply, with a typical 3.3V operating voltage, and consumes 5mW of power. It offers a 137dB signal-to-noise ratio (SNR) and supports bipolar and unipolar input polarity. The component is housed in an SSOP package with tin, matte contact plating and utilizes an SPI interface.
Analog Devices AD7714ARSZ-3REEL technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Input Capacitance | 7pF |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.53V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 5 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 5mW |
| Power Dissipation | 7mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 19.2KS/s |
| Signal to Noise Ratio (SNR) | 137dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7714ARSZ-3REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
