
24-bit Sigma-Delta Analog-to-Digital Converter (ADC) with 5 analog input channels. Features a 19.2 kS/s sampling rate and 137dB Signal-to-Noise Ratio (SNR). Operates from a 3V supply voltage with a 500µA current consumption. Supports SPI interface and bipolar/unipolar input polarity. Packaged in a 24-lead SOIC surface-mount (SMD/SMT) format.
Analog Devices AD7714ARZ-3 technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| Input Capacitance | 7pF |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 15.6mm |
| Max Input Voltage | 2.53V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 5 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 5mW |
| Power Dissipation | 7mW |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 19.2KS/s |
| Signal to Noise Ratio (SNR) | 137dB |
| Termination | SMD/SMT |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7714ARZ-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
