
The AD7714ARZ-3REEL is a 24-bit analog-to-digital converter with five channels. It operates over a temperature range of -40°C to 105°C and is available in a SOIC package. The device is RoHS compliant and has a power consumption of 5mW. It features a sampling rate of 19.2KS/s and a signal-to-noise ratio of 137dB. The AD7714ARZ-3REEL is suitable for use in applications requiring high-resolution analog-to-digital conversion.
Analog Devices AD7714ARZ-3REEL technical specifications.
| Package/Case | SOIC |
| Input Capacitance | 7pF |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.53V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7mW |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 5 |
| Number of Converters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 5mW |
| Power Dissipation | 7mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 19.2KS/s |
| Signal to Noise Ratio (SNR) | 137dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7714ARZ-3REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
