
24-bit Sigma-Delta Analog-to-Digital Converter (ADC) with 5 analog input channels. Features a 19.2 kS/s sampling rate and 137dB signal-to-noise ratio. Operates from a 3V or 5V supply with a typical power consumption of 5mW. Supports SPI interface and bipolar/unipolar input polarity. Packaged in a 24-lead SOIC on tape and reel.
Analog Devices AD7714ARZ-5REEL technical specifications.
| Package/Case | SOIC |
| Input Capacitance | 7pF |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.53V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 5 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 5mW |
| Power Dissipation | 7mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 19.2KS/s |
| Signal to Noise Ratio (SNR) | 137dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7714ARZ-5REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
