
24-bit Sigma-Delta Analog-to-Digital Converter (ADC) with 5 analog input channels. Features a 137dB Signal-to-Noise Ratio (SNR) and a sampling rate of 19.2 kS/s. Operates from a 3V or 5V supply, with a nominal supply current of 600µA and a power consumption of 3.75mW. Supports bipolar and unipolar input polarity, with a maximum input voltage of 2.53V. Interface is SPI, and it is packaged in a through-hole PDIP with tin-matte plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7714YNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Height | 3.3mm |
| Input Capacitance | 7pF |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 31.75mm |
| Max Input Voltage | 2.53V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Nominal Supply Current | 600uA |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 5 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 3.75mW |
| Power Dissipation | 7mW |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 19.2KS/s |
| Signal to Noise Ratio (SNR) | 137dB |
| Supply Type | Analog, Digital |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7714YNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
