
Analog Devices AD7714YR-REEL technical specifications.
| Package/Case | SOIC W |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 4.75mW |
| Resolution | 24b |
| RoHS Compliant | No |
| Sampling Rate | 1KS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7714YR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
