
24-bit Sigma-Delta Analog-to-Digital Converter (ADC) featuring 5 analog input channels and a bipolar/unipolar polarity. Operates from a 2.7V to 5.25V supply voltage with a maximum input voltage of 2.53V and minimum of 1V. Achieves a 137dB signal-to-noise ratio (SNR) at a sampling rate of 19.2 kS/s. This CMOS component offers an SPI interface and is housed in a TSSOP package. Maximum power dissipation is 7mW, with typical power consumption at 3.75mW. Operating temperature range is -40°C to 105°C.
Analog Devices AD7714YRU technical specifications.
| Package/Case | TSSOP |
| Input Capacitance | 7pF |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.53V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 5 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 3.75mW |
| Power Dissipation | 7mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | No |
| Sampling Rate | 19.2KS/s |
| Signal to Noise Ratio (SNR) | 137dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7714YRU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
