The AD7714YRU-REEL is a 24-bit delta-sigma analog-to-digital converter with a nominal supply voltage of 3V. It operates over a temperature range of -40°C to 105°C and features a 24-pin TSSOP-24 package. The device has a maximum analog input voltage of 1.25V and a minimum of -1.25V. It is designed for industrial applications and is available from Analog Devices.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7714YRU-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 24 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 1.25 |
| Analog Input Voltage-Min | -1.25 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7714YRU-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.