
24-bit Sigma-Delta Analog-to-Digital Converter (ADC) with 5 analog input channels. Features a 3-wire SPI serial interface and supports bipolar and unipolar signal polarity. Operates from a 2.7V to 5.25V supply with a typical power consumption of 3.75mW. Offers a 1KS/s sampling rate and a Signal-to-Noise Ratio (SNR) of 137dB. Packaged in a TSSOP for surface mounting, this RoHS compliant component is supplied on tape and reel.
Analog Devices AD7714YRUZ-REEL7 technical specifications.
| Package/Case | TSSOP |
| Interface | SPI, Serial, 3-WIRE |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 44mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 5 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 3.75mW |
| Power Dissipation | 4.75mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 1KS/s |
| Signal to Noise Ratio (SNR) | 137dB |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7714YRUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
