24-bit Sigma-Delta Analog-to-Digital Converter (ADC) with 5 input channels and a sampling rate of 19.2 kS/s. Features a 137dB Signal-to-Noise Ratio (SNR) and supports bipolar and unipolar input polarity. Operates from a 3V or 5V supply with a nominal supply current of 600µA. Interface is SPI, housed in a SOIC package with tin/matte contact plating. Maximum operating temperature is 105°C.
Checking distributor stock and pricing after the page loads.
Analog Devices AD7714YRZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 2.35mm |
| Input Capacitance | 7pF |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 15.6mm |
| Max Input Voltage | 2.53V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 600uA |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 5 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 3.75mW |
| Power Dissipation | 7mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 19.2KS/s |
| Signal to Noise Ratio (SNR) | 137dB |
| Supply Type | Analog, Digital |
| Width | 7.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
