
The AD7715AN-3 is a 16-bit analog-to-digital converter with a single analog input channel and a sampling rate of 19.2 kilosamples per second. It operates over a supply voltage range of 3 to 3.6 volts and has a maximum operating temperature of 85°C. The device is packaged in a 0.300 inch plastic DIP-16 package and is intended for through-hole mounting. It is not RoHS compliant.
Analog Devices AD7715AN-3 technical specifications.
| Converter Type | GENERAL PURPOSE |
| Height | 3.3mm |
| Length | 20.07mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 9.5mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 19.2KS/s |
| Supply Type | Analog, Digital |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7715AN-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
