
16-bit Sigma-Delta Analog-to-Digital Converter (ADC) featuring a 19.2 kS/s sampling rate and 98dB Signal-to-Noise Ratio (SNR). This single-channel ADC accepts differential inputs and offers bipolar and unipolar polarity. It operates with a nominal supply current of 1.1mA and a maximum power dissipation of 9.5mW. The interface is SPI, and the component is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7715AN-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | N |
| Input Capacitance | 10pF |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.53V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 9.5mW |
| Mount | Through Hole |
| Nominal Supply Current | 1.1mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 9.5mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 19.2KS/s |
| Signal to Noise Ratio (SNR) | 98dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7715AN-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
