16-Bit Sigma-Delta Analog-to-Digital Converter (ADC) with differential input, supporting bipolar and unipolar polarity. Features a 19.2 kS/s sampling rate and 98dB Signal-to-Noise Ratio (SNR). Operates from a 3V to 5.25V supply, with a nominal supply current of 600µA and a maximum power dissipation of 9.5mW. Interface is SPI, with a maximum input voltage of 2.53V. Packaged in a through-hole mount with tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7715ANZ-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7715ANZ-3 technical specifications.
| Package/Case | N |
| Contact Plating | Tin, Matte |
| Height | 3.3mm |
| Input Capacitance | 10pF |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 20.07mm |
| Max Input Voltage | 2.53V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 9.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Nominal Supply Current | 600uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 9.5mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 19.2KS/s |
| Signal to Noise Ratio (SNR) | 98dB |
| Supply Type | Analog, Digital |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7715ANZ-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
