16-bit Sigma-Delta Analog-to-Digital Converter (ADC) with a single differential analog input. Features a 19.2 kS/s sampling rate and 98dB signal-to-noise ratio. Operates from 1V to 2.53V input voltage range, supporting bipolar and unipolar polarity. SPI interface for communication. Packaged in SOIC, tape and reel.
Analog Devices AD7715AR-5REEL technical specifications.
| Package/Case | SOIC |
| Input Capacitance | 10pF |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.53V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 9.5mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 9.5mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 19.2KS/s |
| Signal to Noise Ratio (SNR) | 98dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7715AR-5REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.