The AD7715ARU-5 is a 16-bit analog-to-digital converter with a SPI interface, packaged in a TSSOP-16. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 9.5mW. The device has a sampling rate of 500S/s and a signal-to-noise ratio of 98dB. It is not RoHS compliant and contains lead.
Analog Devices AD7715ARU-5 technical specifications.
| Package/Case | TSSOP |
| Input Capacitance | 10pF |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 9.5mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 9.5mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 500S/s |
| Signal to Noise Ratio (SNR) | 98dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7715ARU-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.