
16-bit Sigma-Delta Analog-to-Digital Converter (ADC) featuring a differential input and SPI interface. Offers a 19.2 kS/s sampling rate and 98dB Signal-to-Noise Ratio (SNR). Operates from a 5V supply with a maximum power dissipation of 9.5mW. Housed in a TSSOP package with dimensions of 5.1mm (L) x 4.5mm (W) x 1.05mm (H). Supports bipolar and unipolar input polarity with a voltage range of 1V to 2.53V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7715ARUZ-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7715ARUZ-5 technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| Input Capacitance | 10pF |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Input Voltage | 2.53V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 9.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 9.5mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 19.2KS/s |
| Signal to Noise Ratio (SNR) | 98dB |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7715ARUZ-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
