
16-bit Sigma-Delta Analog-to-Digital Converter (ADC) featuring a single differential analog input. Operates with a 3V or 5V supply, consuming a maximum of 450µA and dissipating 9.5mW. Provides a 16-bit resolution with a sampling rate of 19.2 kS/s and a Signal-to-Noise Ratio (SNR) of 98dB. Interface is SPI, with input voltage range from 1V to 2.53V. Packaged in TSSOP, supplied on tape and reel, and is RoHS compliant.
Sign in to ask questions about the Analog Devices AD7715ARUZ-5REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7715ARUZ-5REEL7 technical specifications.
| Package/Case | TSSOP |
| Input Capacitance | 10pF |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.53V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 9.5mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 9.5mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 19.2KS/s |
| Signal to Noise Ratio (SNR) | 98dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7715ARUZ-5REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
