
16-bit Sigma-Delta Analog-to-Digital Converter (ADC) with a 19.2 kS/s sampling rate and 98dB Signal-to-Noise Ratio (SNR). Features a differential input type, SPI interface, and supports bipolar/unipolar polarity. Operates from a 3V to 3.6V supply voltage with a typical 3.3V operating supply. Housed in a 16-pin SOIC package with tin/matte contact plating, measuring 10.5mm in length, 7.6mm in width, and 2.35mm in height. Maximum power dissipation is 9.5mW, with an operating temperature range of -40°C to 85°C.
Analog Devices AD7715ARZ-3 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 2.35mm |
| Input Capacitance | 10pF |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Input Voltage | 2.53V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 9.5mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 9.5mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 19.2KS/s |
| Signal to Noise Ratio (SNR) | 98dB |
| Supply Type | Analog, Digital |
| Termination | SMD/SMT |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7715ARZ-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
