
16-bit Sigma-Delta Analog-to-Digital Converter (ADC) featuring a 19.2 kS/s sampling rate and 98dB Signal-to-Noise Ratio (SNR). This single-channel ADC supports differential inputs and operates from a 3V to 3.6V supply, with a typical 3.3V operating voltage. It offers bipolar and unipolar input polarity, a maximum input voltage of 2.53V, and an input capacitance of 10pF. The component is housed in a SOIC package, utilizes an SPI interface, and has a maximum power dissipation of 9.5mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7715ARZ-3REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7715ARZ-3REEL technical specifications.
| Package/Case | SOIC |
| Input Capacitance | 10pF |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.53V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 9.5mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 9.5mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 19.2KS/s |
| Signal to Noise Ratio (SNR) | 98dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7715ARZ-3REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
