16-bit Sigma-Delta Analog-to-Digital Converter (ADC) with a 19.2 kS/s sampling rate and 98dB Signal-to-Noise Ratio (SNR). Features a differential input type, SPI interface, and supports bipolar/unipolar polarity. Operates from a 5V supply with a maximum power dissipation of 9.5mW. Packaged in a SOIC form factor, this general-purpose ADC is suitable for applications within a -40°C to 85°C temperature range.
Sign in to ask questions about the Analog Devices AD7715ARZ-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7715ARZ-5 technical specifications.
| Package/Case | SOIC |
| Converter Type | GENERAL PURPOSE |
| Height | 2.35mm |
| Input Capacitance | 10pF |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Input Voltage | 2.53V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 9.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 9.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 19.2KS/s |
| Signal to Noise Ratio (SNR) | 98dB |
| Supply Type | Analog, Digital |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7715ARZ-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
