
16-bit Sigma-Delta Analog-to-Digital Converter (ADC) featuring a 19.2 kS/s sampling rate and 98dB Signal-to-Noise Ratio (SNR). This single-channel differential input ADC operates with a 5V supply voltage, consuming a maximum of 9.5mW power. It offers bipolar and unipolar input polarity and interfaces via SPI. Packaged in a 16-lead SOIC, this RoHS-compliant component is supplied on tape and reel.
Analog Devices AD7715ARZ-5REEL technical specifications.
| Package/Case | SOIC |
| Input Capacitance | 10pF |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.53V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 9.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 9.5mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 19.2KS/s |
| Signal to Noise Ratio (SNR) | 98dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7715ARZ-5REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
