The AD7716BP-REEL is a 22-bit delta-sigma analog-to-digital converter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 44 terminals and a quad terminal position. The device is packaged in a 44-pin PLCC and has a supply voltage of 5V with a maximum supply current of 7.5mA. It is designed for industrial temperature grade applications.
Sign in to ask questions about the Analog Devices AD7716BP-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7716BP-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 7.5 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 22 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 2.5 |
| Analog Input Voltage-Min | -2.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7716BP-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.